Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $86.090 |
5+ | $79.610 |
10+ | $73.120 |
30+ | $71.050 |
50+ | $68.980 |
100+ | $66.900 |
Price for:Each
Minimum: 1
Multiple: 1
$86.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-57E5APZ
Newark Part No.58Y4830
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.6V
Data Rate Max125Mbaud
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
125Mbaud
SVHC
Lead (23-Jan-2024)
Supply Voltage
3.6V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability