New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Darlington Output Optocouplers
                      Print Page

                      6N140A

                      Optocoupler, 4 Channel, DIP, 16 Pins, 10 mA, 1.5 kV, 200 %

                      BROADCOM 6N140A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part No6N140A
                      Newark Part No.58Y5603
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$123.810
                      5+$112.430
                      10+$101.040
                      25+$99.210
                      50+$97.380
                      100+$95.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part No6N140A
                      Newark Part No.58Y5603
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4 Channel
                      Optocoupler Case StyleDIP
                      No. of Pins16Pins
                      Forward Current If Max10mA
                      Isolation Voltage1.5kV
                      CTR Min200%
                      Collector Emitter Voltage V(br)ceo18V
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 6N140A is a 4-channel 16-pin hermetically sealed High Gain Optocoupler with a surface mountable gull wing lead form and solder dipped leads. The solder contains lead. It is capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 class level H or K testing or from the appropriate DSCC drawing. It contains a GaAsP light emitting diode which is optically coupled to an integrated high gain photon detector. The high gain output stage features an open collector output providing both lower saturation voltage and higher signalling speed than possible with conventional photo-Darlington optocoupler. The shallow depth and small junctions offered by the IC process provides better radiation immunity than conventional phototransistor optocoupler. The supply voltage can be operated as low as 2V without adversely affecting the parametric performance.

                      • Commercial grade
                      • High radiation immunity
                      • 0.5mA Low input current
                      • 1500% at IF=0.5mA Typical high current transfer ratio
                      • 0.11V Typical low output saturation voltage
                      • 1500VDC Withstand test voltage

                      Technical Specifications

                      No. of Channels

                      4 Channel

                      No. of Pins

                      16Pins

                      Isolation Voltage

                      1.5kV

                      Collector Emitter Voltage V(br)ceo

                      18V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Optocoupler Case Style

                      DIP

                      Forward Current If Max

                      10mA

                      CTR Min

                      200%

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.