Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAAMD-EL33-VW002
Newark Part No.68AK3281
Product RangeAAMD Series
Technical Datasheet
Packaging Options
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.345 |
10+ | $0.345 |
25+ | $0.345 |
50+ | $0.345 |
100+ | $0.317 |
250+ | $0.317 |
500+ | $0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-EL33-VW002
Newark Part No.68AK3281
Product RangeAAMD Series
Technical Datasheet
Product RangeAAMD Series
LED ColorAmber
Wavelength Typ594.5nm
Viewing Angle32°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test50mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test7.2cd
Power Dissipation Pd120mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AAMD Series
Wavelength Typ
594.5nm
Luminous Flux @ Test
-
Forward Current @ Test
50mA
Luminous Intensity @ Test
7.2cd
Automotive Qualification Standard
-
LED Color
Amber
Viewing Angle
32°
Forward Current If Max
20mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
120mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability