New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Gate Drive Output Optocouplers
                      Print Page

                      ACFL-3161-000E

                      Optocoupler, 1 Channel, SSO, 12 Pins, 5 kVrms, ACFL-3161 Series

                      BROADCOM ACFL-3161-000E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoACFL-3161-000E
                      Newark Part No.53AK8986
                      Product RangeACFL-3161 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,247 In Stock

                      Need more?

                      70 Delivery in 1-3 Business Days(US stock)
                      2177 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.650
                      10+$1.650
                      25+$1.650
                      50+$1.650
                      160+$1.650
                      320+$1.650
                      560+$1.650
                      1040+$1.650
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoACFL-3161-000E
                      Newark Part No.53AK8986
                      Product RangeACFL-3161 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleSSO
                      No. of Pins12Pins
                      Isolation Voltage5kVrms
                      Product RangeACFL-3161 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      ACFL-3161-000E is a 10A peak, rail-to-rail output, gate drive optocoupler. The ACFL-3161 comes in a compact, surface-mountable SO-12 package for space savings. It provides an isolation voltage of 5KVrms between input and output channels. The ACFL-3161 is primarily designed with high peak driving current capability to ensure optimum performance for direct driving SiC MOSFET or IGBT in various applications. The ACFL-3161 features fast propagation delay and tight dead time distortion, which make it ideal for driving SiC MOSFET and IGBTs at high frequency. Broadcom isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications. Typical applications include motor drive for Industrial automation and robotics, power supply and charger, renewable energy inverter and storage.

                      • Industrial temperature range from -40°C to +125°C
                      • High output driving current of 10A peak, rail-to rail output voltage
                      • Propagation delay of 95ns max, dead time distortion of 35ns max
                      • Wide operating supply (VDD) range from 15V to 30V
                      • Undervoltage lock-out (UVLO) protection with hysteresis
                      • Low supply current allows bootstrap half-bridge topology: IDD = 4mA max
                      • Common mode transient immunity (CMTI) of 100KV/μs at VCM = 1000V
                      • High noise immunity
                      • Single-channel in SO-12 package with 8mm creepage and clearance
                      • UL1577 5KVrms for 1min, CAN/CSA-C22.2 No. 62368-1, IEC 60747-5-5 VIORM = 1230 VPEAK approved

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      12Pins

                      Product Range

                      ACFL-3161 Series

                      Optocoupler Case Style

                      SSO

                      Isolation Voltage

                      5kVrms

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.