Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACFL-5212T-000E
Newark Part No.16AM6351
Product RangeR2Coupler ACFL-5212T Series
Technical Datasheet
560 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.420 |
10+ | $3.080 |
25+ | $2.730 |
50+ | $2.380 |
100+ | $2.030 |
250+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-5212T-000E
Newark Part No.16AM6351
Product RangeR2Coupler ACFL-5212T Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSSO
Data Rate20Kbaud
No. of Pins12Pins
Isolation Voltage5kV
Product RangeR2Coupler ACFL-5212T Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
20Kbaud
Isolation Voltage
5kV
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SSO
No. of Pins
12Pins
Product Range
R2Coupler ACFL-5212T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate