Need more?
Quantity | Price |
---|---|
1500+ | $2.570 |
Product Information
Product Overview
ACHS-7225-500E is a fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. Inside of the ACHS-7225 IC is a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall sensor converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall sensors. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Applications include E-bikes, food processor, low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.
- 0.7mohm primary conductance resistance at TA = 25°C, VDD = 3.3V, CF = 1nF
- Sensing current range from ±50A
- Output voltage proportional to AC or DC currents, ratiometric output from supply voltage
- Single supply operation: 3.3V, low-noise analog signal path
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Near zero magnetic hysteresis, maximum total output error of ±5.5% across operating TA
- Worldwide safety approvals: UL/cUL, isolation voltage: 3kVrms, 1 minute
- Common mode transient immunity is 25kV/µs min at VCM = 1000V, CF = 1nF
- SO-8 package
- Ambient operating temperature range from -40ºC to +110ºC
Technical Specifications
Linear
-
4.5V to 5.5V
-
8Pins
3V
Optical
50A
3.75kV
Surface Mount
85°C
-
1 Amplifier
Bidirectional
4.5V to 5.5V
DIP
SOIC
100kHz
0.06%
3.6V
Surface Mount
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate