New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Optically Isolated Amplifiers
                      Print Page

                      ACNT-H79A-000E

                      Optocoupler, 1 Channel, SSO, 8 Pins, 7.5 kVrms, 200 kHz

                      BROADCOM ACNT-H79A-000E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoACNT-H79A-000E
                      Newark Part No.16AM6358
                      Product RangeACNT-H79A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      133 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.010
                      10+$10.000
                      25+$8.860
                      50+$7.710
                      100+$6.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoACNT-H79A-000E
                      Newark Part No.16AM6358
                      Product RangeACNT-H79A Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleSSO
                      No. of Pins8Pins
                      Isolation Voltage7.5kVrms
                      CTR Min-
                      Bandwidth200kHz
                      Product RangeACNT-H79A Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ACNT-H79A-000E is a high-linearity optically isolated amplifier device. A differential output voltage that is proportional to the current across the resistor is created on the other side of the optical isolation barrier. These features allow this to provide the precision and stability needed to accurately monitor motor current in high-noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. Applications include current sensing and voltage sensing in AC and servo motor drives, mid-voltage drives, solar inverters, wind turbine inverters, industrial process control, general-purpose analog signal isolation, and hall effect current transducer replacement. Safety and regulatory approvals include IEC/EN/DIN EN 60747-5-5: 2,262VPEAK working insulation voltage, UL 1577: 7,500VRMS per minute double protection rating, CSA: component acceptance notice #5.

                      • Advanced sigma-delta A/D converter technology
                      • 0.5mm distance through insulation (DTI)
                      • 15mm stretched SO-8 package
                      • 15kV/µs common-mode transient immunity
                      • 200kHz wide bandwidth (typ)
                      • 15000V/µs min CMR
                      • ±3% max gain error at 25 deg C
                      • Operating temperature range from -40 to +105°C
                      • 15mm stretched SO8 package

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      8Pins

                      CTR Min

                      -

                      Product Range

                      ACNT-H79A Series

                      Optocoupler Case Style

                      SSO

                      Isolation Voltage

                      7.5kVrms

                      Bandwidth

                      200kHz

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.