Print Page
Image is for illustrative purposes only. Please refer to product description.
881 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
880 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.910 | $2.270 |
| 10+ | $4.410 | $2.270 |
| 25+ | $4.120 | $2.270 |
| 50+ | $3.840 | $2.270 |
| 100+ | $3.540 | $2.270 |
| 250+ | $3.520 | $2.270 |
| 500+ | $3.500 | $2.270 |
| 1500+ | $2.950 | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNW3130-500E
Newark Part No.68AJ1478
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate