Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-227-500E
Newark Part No.
Full Reel58Y4416
Re-Reel58Y4415
Cut Tape58Y4415
Product RangeACPL-227 / ACPL-247
Your Part Number
135,362 In Stock
Need more?
14238 Delivery in 1-3 Business Days(US stock)
121124 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.010 |
| 25+ | $0.935 |
| 50+ | $0.862 |
| 100+ | $0.789 |
| 250+ | $0.737 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.599 |
| 4000+ | $0.580 |
| 8000+ | $0.565 |
| 12000+ | $0.549 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-500E
Newark Part No.
Full Reel58Y4416
Re-Reel58Y4415
Cut Tape58Y4415
Product RangeACPL-227 / ACPL-247
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeACPL-227 / ACPL-247
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
ACPL-227 / ACPL-247
Technical Docs (1)
Alternatives for ACPL-227-500E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
