Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-247-500E
Newark Part No.58Y4423
Product RangeACPL-227 / ACPL-247
Technical Datasheet
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.650 |
| 25+ | $1.520 |
| 50+ | $1.380 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.090 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-247-500E
Newark Part No.58Y4423
Product RangeACPL-227 / ACPL-247
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeACPL-227 / ACPL-247
SVHCNo SVHC (23-Jan-2024)
Product Overview
ACPL-247-500E is a DC-input quad-channel half-pitch phototransistor optocoupler in a 16-pin SOIC package. It contains four light-emitting diodes optically coupled to four separate phototransistors.
- Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3750VRMS)
- Non-saturated response time (tr: 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm)
- CMR 10KV/μs (typical)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
100%
Product Range
ACPL-227 / ACPL-247
Technical Docs (1)
Alternatives for ACPL-247-500E
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability