Print Page
Image is for illustrative purposes only. Please refer to product description.
3,772 In Stock
Need more?
35 Delivery in 1-3 Business Days(US stock)
3737 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $1.980 |
| 25+ | $1.840 |
| 50+ | $1.710 |
| 100+ | $1.570 |
| 250+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ACPL-247-560E is a 4-channel 16-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains 4 light emitting diodes optically coupled to 4 separate phototransistors. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers, signal transmission between circuits of different potentials and impedance.
- 2μs Typical response time
- 10kV/μs Typical CMR
- 50mA Average forward current
- 6V Reverse voltage
- 170mW Total power dissipation
- IEC/EN/DIN EN 60747-5-2 approved
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-247-560E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability