Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-782T-300E
Newark Part No.58Y4445
Your Part Number
Technical Datasheet
156 In Stock
Need more?
135 Delivery in 1-3 Business Days(US stock)
21 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 10+ | $7.650 |
| 25+ | $7.520 |
| 50+ | $7.400 |
| 100+ | $7.280 |
| 250+ | $6.950 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-782T-300E
Newark Part No.58Y4445
Technical Datasheet
No. of Channels1 Channel
No. of Amplifiers1Amplifiers
Optocoupler Case StyleSurface Mount DIP
Supply Voltage Range4.5V to 5.5V
No. of Pins8Pins
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDIP
Isolation Voltage3.75kVrms
CTR Min-
Gain Bandwidth Product100kHz
Bandwidth100kHz
Gain Non-Linearity Max0.004%
Isolation TypeOptical
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Input Offset Voltage2mV
Amplifier Case StyleDIP
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
Surface Mount DIP
No. of Pins
8Pins
IC Case / Package
DIP
CTR Min
-
Bandwidth
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
Input Offset Voltage
2mV
No. of Amplifiers
1 Amplifier
No. of Amplifiers
1Amplifiers
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
Isolation Voltage
3.75kVrms
Gain Bandwidth Product
100kHz
Gain Non-Linearity Max
0.004%
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
To Be Advised
Amplifier Case Style
DIP
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability