Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $7.610 |
| 25+ | $5.800 |
| 50+ | $5.340 |
| 160+ | $4.850 |
Product Information
Product Overview
ACPL-C720-000E is an isolation amplifier designed for current sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external shunt resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. It is approved by IEC/EN 60747‑5‑5: VIORM = 1414Vpk, UL 1577: 5000Vrms/1min, CSA. It is used in applications such as current sensing in AC and servo motor drives, solar inverters, wind turbine inverters, industrial process control, data acquisition systems, switching power supply signal isolation, general-purpose analog signal isolation, traditional current transducer replacements.
- Superior optical isolation technology, 3V to 5.5V wide power supply range
- Linear input range is ±50mV typical, full scale input range is ±80mV typical
- Gain is 35V/V typical at (TA = 25°C), low gain drift is 86ppm/°C
- Input offset voltage is 0.5mV typical at (TA = 25°C)
- Magnitude of input offset change vs. temperature is 0.6μV/°C typical
- Nonlinearity over ±50mV input voltage is 0.03% typ at (VIN+ = -50mV to +50mV, TA = 25°C)
- 200KHz typical -3dB small-signal bandwidth, SNR is 65dB typical
- 8mm creepage and clearance, 5KV/μs CMTI
- Operating temperature range from -40°C to +110°C
- Stretched SO-8 package
Technical Specifications
1 Channel
SSO
3V to 5.5V
5kVrms
-
250kHz
Optical
-40°C
ACPL-C72x Series
500µV
1 Amplifier
1Amplifiers
3V to 5.5V
8Pins
SSO
250kHz
0.092%
Surface Mount
110°C
No SVHC (12-Jan-2017)
SSO
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate