Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $4.320 |
| 2000+ | $4.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C720-500E
Newark Part No.16AM7813
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
Forward Current If Max5mA
IC Case / PackageSSO
No. of Pins8Pins
Gain Bandwidth Product250kHz
CTR Min3500%
Gain Non-Linearity Max0.03%
Collector Emitter Voltage V(br)ceo80V
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCTo Be Advised
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Isolation Voltage
5kVrms
Forward Current If Max
5mA
No. of Pins
8Pins
CTR Min
3500%
Collector Emitter Voltage V(br)ceo
80V
IC Mounting
Surface Mount
Operating Temperature Max
110°C
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Supply Voltage Range
3V to 5.5V
IC Case / Package
SSO
Gain Bandwidth Product
250kHz
Gain Non-Linearity Max
0.03%
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Alternatives for ACPL-C720-500E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
