Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-C72A-000E
Newark Part No.79AK6687
Product RangeACPL-C72x Series
Your Part Number
294 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.810 |
| 25+ | $5.010 |
| 50+ | $4.880 |
| 100+ | $4.760 |
| 250+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C72A-000E
Newark Part No.79AK6687
Product RangeACPL-C72x Series
Technical Datasheet
No. of Channels1 Channel
No. of Amplifiers1Amplifiers
Optocoupler Case StyleSSO
Supply Voltage Range3V to 5.5V
No. of Pins8Pins
Supply Voltage Range3V to 5.5V
IC Case / PackageSSO
Isolation Voltage5kVrms
CTR Min-
Gain Bandwidth Product250kHz
Bandwidth250kHz
Gain Non-Linearity Max0.092%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeACPL-C72x Series
SVHCTo Be Advised
Input Offset Voltage500µV
Amplifier Case StyleSSO
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
SSO
No. of Pins
8Pins
IC Case / Package
SSO
CTR Min
-
Bandwidth
250kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
ACPL-C72x Series
Input Offset Voltage
500µV
No. of Amplifiers
1 Amplifier
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3V to 5.5V
Supply Voltage Range
3V to 5.5V
Isolation Voltage
5kVrms
Gain Bandwidth Product
250kHz
Gain Non-Linearity Max
0.092%
IC Mounting
Surface Mount
Operating Temperature Max
110°C
SVHC
To Be Advised
Amplifier Case Style
SSO
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate