Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-C790-500E
Newark Part No.
Re-Reel68AJ1479
Cut Tape68AJ1479
Your Part Number
5,890 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.770 | $3.130 |
| 10+ | $5.200 | $3.130 |
| 25+ | $4.800 | $3.130 |
| 50+ | $4.590 | $3.130 |
| 100+ | $4.370 | $3.130 |
| 250+ | $4.160 | $3.130 |
| 500+ | $4.040 | $3.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
200kHz
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for ACPL-C790-500E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate