Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-C79A-000E
Newark Part No.27W9175
Your Part Number
Technical Datasheet
985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $5.650 |
| 25+ | $5.250 |
| 50+ | $4.870 |
| 160+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C79A-000E
Newark Part No.27W9175
Technical Datasheet
No. of Channels1 Channel
No. of Amplifiers1Amplifiers
Optocoupler Case StyleSSO
Supply Voltage Range3V to 5.5V, 4.5V to 5.5V
No. of Pins8Pins
Supply Voltage Range3V to 5.5V, 4.5V to 5.5V
IC Case / PackageSOIC
Isolation Voltage5kVrms
CTR Min-
Bandwidth200kHz
Gain Bandwidth Product200kHz
Gain Non-Linearity Max1%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Input Offset Voltage600µV
Amplifier Case StyleSOIC
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
SSO
No. of Pins
8Pins
IC Case / Package
SOIC
CTR Min
-
Gain Bandwidth Product
200kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
Input Offset Voltage
600µV
No. of Amplifiers
1 Amplifier
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3V to 5.5V, 4.5V to 5.5V
Supply Voltage Range
3V to 5.5V, 4.5V to 5.5V
Isolation Voltage
5kVrms
Bandwidth
200kHz
Gain Non-Linearity Max
1%
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
To Be Advised
Amplifier Case Style
SOIC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability