New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Isolation Amplifiers
                      Print Page

                      ACPL-C87B-000E

                      Isolation Amplifier, 1 Amplifiers, 5 kV, 3V to 5.5V, SOIC, 8 Pins, 100 kHz

                      BROADCOM ACPL-C87B-000E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoACPL-C87B-000E
                      Newark Part No.58Y4325
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,026 In Stock

                      Need more?

                      905 Delivery in 1-3 Business Days(US stock)
                      1121 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$6.250
                      10+$5.740
                      25+$5.610
                      50+$5.470
                      160+$5.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoACPL-C87B-000E
                      Newark Part No.58Y4325
                      Technical Datasheet

                      Data Sheet

                      No. of Amplifiers1Amplifiers
                      Isolation Voltage5kV
                      Supply Voltage Range3V to 5.5V
                      Supply Voltage Range3V to 5.5V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Gain Bandwidth Product100kHz
                      Gain Non-Linearity Max0.1%
                      Isolation TypeOptical
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      MSL-
                      SVHCTo Be Advised
                      Input Offset Voltage9.9mV
                      Amplifier Case StyleSOIC
                      Bandwidth100kHz

                      Technical Specifications

                      No. of Amplifiers

                      1Amplifiers

                      Supply Voltage Range

                      3V to 5.5V

                      IC Case / Package

                      SOIC

                      Gain Bandwidth Product

                      100kHz

                      Isolation Type

                      Optical

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Amplifier Case Style

                      SOIC

                      Isolation Voltage

                      5kV

                      Supply Voltage Range

                      3V to 5.5V

                      No. of Pins

                      8Pins

                      Gain Non-Linearity Max

                      0.1%

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      -

                      Input Offset Voltage

                      9.9mV

                      Bandwidth

                      100kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.