Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $12.230 |
| 25+ | $11.010 |
| 50+ | $9.790 |
| 160+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ACPL-C87BT-000E is an automotive high precision DC Voltage Isolation Sensor utilizes superior optical coupling technology, with sigma-delta (S-D) analogue-to-digital converter, chopper stabilized amplifiers and a fully differential circuit topology to provide unequalled isolation-mode noise rejection, low offset, high gain accuracy and stability. The high common-mode transient immunity of the isolation sensor maintains the precision and stability needed to accurately monitor DC rail voltage in high noise motor control environments.
- Unity gain
- High input impedance
- Shutdown feature (active high)
- 0.05% Non linearity
- -0.3mV Input offset voltage
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
100kHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate