Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-H312-560E
Newark Part No.24AK9937
Product RangeACPL-H312 Series
Technical Datasheet
1,453 In Stock
Need more?
66 Delivery in 1-3 Business Days(US stock)
1387 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.740 |
25+ | $1.740 |
50+ | $1.740 |
100+ | $1.740 |
250+ | $1.740 |
500+ | $1.740 |
1000+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-H312-560E
Newark Part No.24AK9937
Product RangeACPL-H312 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage3.75kV
Product RangeACPL-H312 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
ACPL-H312 Series
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate