Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K43CT-000E
Newark Part No.20AM9313
Product RangeR2Coupler Series
Technical Datasheet
3,200 In Stock
Need more?
300 Delivery in 1-3 Business Days(US stock)
2900 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.050 |
| 100+ | $1.500 |
| 500+ | $1.400 |
| 1000+ | $1.280 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K43CT-000E
Newark Part No.20AM9313
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate1Mbaud
Optocoupler Case StyleSSO
No. of Pins8Pins
Product RangeR2Coupler Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbaud
No. of Pins
8Pins
SVHC
To Be Advised
Isolation Voltage
5kVrms
Optocoupler Case Style
SSO
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate