Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.722 |
10+ | $0.722 |
25+ | $0.722 |
50+ | $0.722 |
100+ | $0.722 |
300+ | $0.722 |
500+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ACPL-M43T-000E is a 1-channel 5-pin high speed Digital Optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. It has an increased common-mode transient immunity of 30kV/µs minimum at VCM=1500V over extended temperature range.
- High temperature and reliability IPM driver
- 30kV/μs at 1500V Typical high common-mode rejection
- 10mA Typical low LED drive current
- 300ns Typical low propagation delay
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
32%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability