Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-M49T-560E
Newark Part No.21AJ9795
Product RangeR2 Coupler
Your Part Number
37 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $1.600 |
| 25+ | $1.510 |
| 50+ | $1.410 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.150 |
| 1000+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-M49T-560E
Newark Part No.21AJ9795
Product RangeR2 Coupler
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins5Pins
Forward Current If Max-
Isolation Voltage4kV
CTR Min-
Collector Emitter Voltage V(br)ceo-
Product RangeR2 Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOP
Forward Current If Max
-
CTR Min
-
Product Range
R2 Coupler
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
