Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8300-1K0
Newark Part No.04AM1044
Product RangeAEDR-8300 Series
Technical Datasheet
567 In Stock
Need more?
36 Delivery in 1-3 Business Days(US stock)
531 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.230 |
10+ | $7.410 |
25+ | $7.150 |
50+ | $6.870 |
100+ | $6.600 |
250+ | $6.480 |
500+ | $6.360 |
1000+ | $5.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8300-1K0
Newark Part No.04AM1044
Product RangeAEDR-8300 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution75LPI
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-8300 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
75LPI
Orientation
Vertical
Encoder Output
Quadrature
Product Range
AEDR-8300 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
-
Termination
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate