Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
Product Information
Product Overview
AEDR-8300-1W2 is a reflective surface mount optical encoder. This optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. It offers two-channel quadrature digital outputs. Being TTL compatible, the outputs of the device can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. It provides motion sensing at a competitive cost, making it ideal for high volume applications. It is used in applications such as printers, copiers, card readers, scanners, cameras, motor solutions, automated wheel-chair, vending machines, low servo systems, ATM machines, textile machines, industrial sewing machines, consumer product applications.
- Reflective technology
- Two channel quadrature outputs for direction sensing
- TTL compatible output, single supply voltage range from 3.3V to 5V
- LED current is 18mA maximum, load capacitance is 100pF maximum
- Rise time is 500ns typical at (CL = 25pF, RL = 2.7kW), fall time is 100ns typical at (CL = 25pF)
- Detector supply current is 4.8mA typical at (Vcc = 5V)
- Operating temperature range from -20°C to 85°C
Technical Specifications
Reflective
2.5mm
-
Digital
Surface Mount
-
5V
85°C
-
-
SMD
-
-
2Channels
3.3V
-20°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for AEDR-8300-1W2
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate