Print Page
Image is for illustrative purposes only. Please refer to product description.

1,285 In Stock
Need more?
46 Delivery in 1-3 Business Days(US stock)
1239 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.620 |
| 25+ | $5.190 |
| 50+ | $4.980 |
| 100+ | $4.740 |
| 250+ | $4.730 |
| 500+ | $4.490 |
| 1000+ | $4.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEIC-7272-S16TR
Newark Part No.03AM9232
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
Supply Voltage Min3.5V
Supply Voltage Max30V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Drivers4Drivers
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Min
3.5V
IC Case / Package
SOIC
No. of Drivers
4Drivers
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Interfaces
-
Supply Voltage Max
30V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
