Print Page
Image is for illustrative purposes only. Please refer to product description.
14,977 In Stock
Need more?
1400 Delivery in 1-3 Business Days(US stock)
13577 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 10+ | $0.235 |
| 25+ | $0.235 |
| 50+ | $0.235 |
| 100+ | $0.235 |
| 250+ | $0.235 |
| 500+ | $0.235 |
| 1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAERD-N2DB-00010
Newark Part No.70AK8670
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity20°
Diode Case StyleSMD
Radiant Intensity (Ie)80mW/Sr
Rise Time15ns
Fall Time tf25ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
20°
Radiant Intensity (Ie)
80mW/Sr
Fall Time tf
25ns
Forward Voltage VF Max
1.95V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate