Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1715MZ
Newark Part No.89AM5110
Your Part Number
Technical Datasheet
165 In Stock
55 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $36.680 |
| 5+ | $35.060 |
| 10+ | $33.420 |
| 30+ | $31.760 |
| 60+ | $29.980 |
| 105+ | $29.450 |
| 255+ | $28.660 |
Price for:Each
Minimum: 1
Multiple: 1
$36.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Wavelength Typ
845nm
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
50Mbaud
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
ST
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate