Print Page
Image is for illustrative purposes only. Please refer to product description.
3,261 In Stock
Quantity | Price |
---|---|
1+ | $2.620 |
10+ | $2.250 |
100+ | $1.930 |
500+ | $1.720 |
1000+ | $1.650 |
2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-4526Z
Newark Part No.58Y4492
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Fiber Optic Connector Polish Type-
Product Range-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Fiber Optic Connector Polish Type
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Fibre Type
-
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate