Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.790 |
| 5+ | $100.500 |
| 10+ | $94.210 |
| 25+ | $92.400 |
| 50+ | $90.600 |
| 100+ | $88.800 |
Price for:Each
Minimum: 1
Multiple: 1
$106.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AFBR-5903AZ is a 125MBd MMF Transceiver for fast Ethernet (100Base-FX)/ATM/FDDI provides the system designer with products to implement a range of FDDI and ATM (Asynchronous transfer mode) designs at the 100Mbps-125MBd rate. The transceivers are all in the industry standard 2 x 5 DIP style with a MT-RJ fibre connector interface.
- Single 3.3V power supply
- Wave solder and aqueous wash process compatible
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the FDDI LCF-PMD standard
- Full compliance with the optical performance requirements of the ATM 100Mbps physical layer
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE 802.3u
- Receiver output squelch function enabled
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Technical Specifications
Wavelength Typ
1300nm
Data Rate Max
100Mbps
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability