Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC206L
Newark Part No.02AH6790
Product RangeAFBR-POCxxxL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $636.120 |
| 5+ | $615.460 |
| 10+ | $594.790 |
Price for:Each
Minimum: 1
Multiple: 1
$636.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC206L
Newark Part No.02AH6790
Product RangeAFBR-POCxxxL
Technical Datasheet
Fibre TypeMultimode
Output Voltage6V
Optical Wavelength800nm to 850nm
Output Power Max720mW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFBR-POCxxxL
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Fibre Type
Multimode
Optical Wavelength
800nm to 850nm
Operating Temperature Min
-40°C
Product Range
AFBR-POCxxxL
Output Voltage
6V
Output Power Max
720mW
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability