New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Spectrometers
                                                                                                  Print Page

                                                                                                  AFBR-S20W2NI

                                                                                                  Spectrometer, 700 nm, 1030 nm, 0.5 nm, CCD, 75 mm, SMA Connector

                                                                                                  BROADCOM
                                                                                                  BROADCOM AFBR-S20W2NI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20W2NI
                                                                                                  Newark Part No.93AK8265
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,135.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,135.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20W2NI
                                                                                                  Newark Part No.93AK8265
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Min700nm
                                                                                                  Wavelength Max1030nm
                                                                                                  Spectral Resolution0.5nm
                                                                                                  Detector TypeCCD
                                                                                                  Focal Length75mm
                                                                                                  Optical InterfaceSMA Connector
                                                                                                  Digital InterfaceSPI, UART, USB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-S20W2NI is a Qwave NIR spectrometer. It is a compact USB spectrometer with high resolution and sensitivity for NIR measurements from 700 to 1030nm. With its focal length of 75mm, the Qwave spectrometer offers technical specifications normally found in much larger spectrometers. It features high optical resolution and sensitivity, dynamic range and thermal stability. Combined with our unique spectroscopy software, Waves, it's the ideal spectroscopic instrument for all applications that require high performance in a compact design. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                  • Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 800nm
                                                                                                  • Miniature design, high spectral resolution
                                                                                                  • High sensitivity and dynamic range
                                                                                                  • Exceptional thermal stability
                                                                                                  • 3648-pixel linear CCD sensor
                                                                                                  • Optical input via an SMA fiber connector or a free focused beam
                                                                                                  • USB 2.0 (high speed), UART, and SPI communication interfaces
                                                                                                  • Up to four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                  • Calibration data stored in internal memory, Full processing of spectra in the device
                                                                                                  • Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning

                                                                                                  Technical Specifications

                                                                                                  Wavelength Min

                                                                                                  700nm

                                                                                                  Spectral Resolution

                                                                                                  0.5nm

                                                                                                  Focal Length

                                                                                                  75mm

                                                                                                  Digital Interface

                                                                                                  SPI, UART, USB

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Wavelength Max

                                                                                                  1030nm

                                                                                                  Detector Type

                                                                                                  CCD

                                                                                                  Optical Interface

                                                                                                  SMA Connector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.