
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4,372.320 | $3,239.010 |
Product Information
Product Overview
AFBR-S20W2UV is a Qwave UV spectrometer. It is a compact USB spectrometer with high resolution and sensitivity for UV measurements from 220 to 390nm. With its focal length of 75mm, the Qwave spectrometer offers technical specifications normally found in much larger spectrometers. It features high optical resolution and sensitivity, dynamic range and thermal stability. Combined with our unique spectroscopy software, Waves, it's the ideal spectroscopic instrument for all applications that require high performance in a compact design. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.
- Typical spectral resolution (FWHM) of 0.3nm, blaze wavelength of 240nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range
- Exceptional thermal stability
- 3648-pixel linear CCD sensor
- Optical input via an SMA fiber connector or a free focused beam
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Up to four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- Calibration data stored in internal memory, Full processing of spectra in the device
- Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning
Technical Specifications
220nm
0.3nm
75mm
SPI, UART, USB
No SVHC (12-Jan-2017)
390nm
CCD
SMA Connector
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
