New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  AFBR-S50-FEK

                                                                                                  Evaluation Kit, AFBR-S50xxxxx Series Time-of-Flight Sensor Modules

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-S50-FEK
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S50-FEK
                                                                                                  Newark Part No.42AM5071
                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  5 Delivery in 1-3 Business Days(US stock)
                                                                                                  8 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$281.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $281.75
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S50-FEK
                                                                                                  Newark Part No.42AM5071
                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedAFBR-S50MV68B, AFBR-S50MV85G, AFBR-S50MV85I, AFBR-S50LV85D, AFBR-S50LX85D
                                                                                                  Application Sub Type3D Time-of-Flight Sensor
                                                                                                  Kit ContentsSTM32F401RE MCU Board, AFBR-S50 TOF Sensors, Adapter Board w/Socket, USB Cable, Information Cards
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AFBR-S50-FEK is an evaluation kit for Time-of-Flight sensor modules AFBR-S50xxxxx. The evaluation kit is composed of an ARM Cortex M4 microcontroller board, an adapter board with a socket for the sensors to be plugged in, a USB cable for establishing a serial connection to the PC and delivering a 5V single power supply. An SDK can be retrieved from the download section of this product website and provides the API in C-code language and a comprehensive and easy-to-use graphical user interface (GUI) allowing users to immediately start evaluating the sensor for the target application. The documentation includes a getting-started guide and an API reference manual (available via help section in the Explorer) for the final system integration. Applications include distance measurement, factory automation and control, AMRs / AGVs, UAVs / drones, security surveillance, robotics, human machine interaction, redundancy and functional safety, inventory monitoring, fill-level monitoring.

                                                                                                  • 5V supply voltage

                                                                                                  Contents

                                                                                                  STM32F401RE MCU evaluation board, Functional sensors: AFBR-S50MV85I/AFBR-S50MV85G/AFBR-S50MV68B/AFBR-S50LV85D/AFBR-S50LX85D, Adapter board with socket, USB-mini to USB-type-A cable, Information cards with an overview of key sensor parameters, key dependencies, and important links.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  3D Time-of-Flight Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  AFBR-S50MV68B, AFBR-S50MV85G, AFBR-S50MV85I, AFBR-S50LV85D, AFBR-S50LX85D

                                                                                                  Kit Contents

                                                                                                  STM32F401RE MCU Board, AFBR-S50 TOF Sensors, Adapter Board w/Socket, USB Cable, Information Cards

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.