Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $0.772 |
25+ | $0.707 |
50+ | $0.642 |
100+ | $0.577 |
250+ | $0.534 |
500+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-LG37-XZ002
Newark Part No.57AC0497
Product RangeALMD-Lx37
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity2.9cd
Viewing Angle-
Lens ShapeOval
Product RangeALMD-Lx37
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (12-Jan-2017)
Product Overview
High brightness SMT red oval LED lamp can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications. Suitable for use in mono colour signs and full colour signs.
- Well-defined spatial radiation pattern
- Alina material
- Compatible with reflow soldering process
- Tinted and diffused lens
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
2.9cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
-
Product Range
ALMD-Lx37
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate