Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9008-020
Newark Part No.64AH2555
Product RangeAPDS-9008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
2500+ | $0.682 |
5000+ | $0.671 |
10000+ | $0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,705.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9008-020
Newark Part No.64AH2555
Product RangeAPDS-9008 Series
Technical Datasheet
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleChipLED
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9008 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage Min
1.6V
Ambient Light Sensor Case Style
ChipLED
Operating Temperature Min
-40°C
Product Range
APDS-9008 Series
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability