Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR25-E01
Newark Part No.57AK2882
Your Part Number
Technical Datasheet
5 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $682.670 |
Price for:Each
Minimum: 1
Multiple: 1
$682.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-E01
Newark Part No.57AK2882
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIncremental Encoder
Silicon ManufacturerBroadcom
Silicon Core NumberAR25
Product Range-
Kit ContentsSPI Programming Kit AR25, USB Cable, Associated Programming Software
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR25-E01 is a programming kit for AR25 series smart absolute encoders. It is used for programming of AR25 encoders to achieve optimal performance capability of the encoder.
- USB powered
- Support configurations of the AR25 series encoders
- SPI 4 wires output
- 5V operating voltage
Contents
1 unit of SPI programming kit, 1 unit of USB cable for PC interface and the associated programming software.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Broadcom
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Application Sub Type
Incremental Encoder
Silicon Core Number
AR25
Kit Contents
SPI Programming Kit AR25, USB Cable, Associated Programming Software
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate