Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.460 |
| 5+ | $36.490 |
| 10+ | $34.500 |
| 25+ | $32.450 |
| 50+ | $30.270 |
| 100+ | $29.620 |
| 250+ | $28.670 |
Product Information
Product Overview
AR35-L25S is an AR35-L25 linear series miniature programmable encoder that is designed for scale application with single-turn absolute mode of output. The AR35 linear series encoder is designed for linear scale application with optional incremental or absolute modes of resolution. Both the incremental mode and absolute mode offer user-programmable resolution. Employing Broadcom-patented reflective optical encoding theory, the AR35 linear series offers high accuracy with correction, which is unattainable by the magnetic encoder. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.
- 25bit absolute, SSI-3 wires protocol which is synchronous
- Point to point, serial communication channel up to 10MHz
- Miniature absolute encoder ASIC surface mount DFN package 0.4291" (L) x 0.358" (W) x 0.059" (H)
- Pitch is 1.56nm
- High temperature range of -40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V enabling handheld and portable device applications
- MSL 3.0 package for ease of production control
- Outer diameter is 35mm
Technical Specifications
SSI
3V
DFN
-40°C
-
No SVHC (12-Jan-2017)
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
5.5V
34Pins
115°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate