Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR35-S25L
Newark Part No.57AK2899
Your Part Number
Technical Datasheet
176 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
156 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.670 |
| 5+ | $33.840 |
| 10+ | $31.980 |
| 25+ | $30.110 |
| 50+ | $28.070 |
| 100+ | $27.470 |
| 480+ | $26.580 |
Price for:Each
Minimum: 1
Multiple: 1
$35.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S25L
Newark Part No.57AK2899
Technical Datasheet
IC Interface TypeSSI
Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Supply Voltage Min3V
Supply Voltage Max5.5V
Interface Case StyleDFN
No. of Pins34Pins
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR35-S25L is a linear codestrip for AR35-L25x series miniature programmable 25bits absolute encoder (248LPI).
- 102.4µm pitch
- 4.330inch length
Technical Specifications
IC Interface Type
SSI
Supply Voltage Min
3V
Interface Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Interface Applications
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Supply Voltage Max
5.5V
No. of Pins
34Pins
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate