Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASM3-SR92-ALN0H
Newark Part No.25AM8939
Product RangeASM3-Sxx2-NxxxH Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.860 |
10+ | $4.480 |
25+ | $4.210 |
50+ | $3.940 |
100+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASM3-SR92-ALN0H
Newark Part No.25AM8939
Product RangeASM3-Sxx2-NxxxH Series
Technical Datasheet
Product RangeASM3-Sxx2-NxxxH Series
LED ColorRed
Wavelength Typ622nm
Viewing Angle90°
Luminous Flux @ Test90lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd2.8W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ASM3-Sxx2-NxxxH Series
Wavelength Typ
622nm
Luminous Flux @ Test
90lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
90°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
2.8W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate