Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.197 |
| 6000+ | $0.191 |
| 12000+ | $0.176 |
| 18000+ | $0.175 |
| 30000+ | $0.173 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$591.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMB-TTF0-0A20B
Newark Part No.24AK6719
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 710mcd, G 1.84cd, B 410mcd
Forward Voltage / ColorR 2.1V, G 2.9V, B 2.9V
Wavelength / ColourR 620nm, G 524nm, B 471nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
ASMB-TTF0-0A20B is a 3735 tricolor PLCC6 surface mount LED with individually addressable pins for each color. It is designed specifically for outdoor, full-color display, whereby the black outer appearance provides enhanced display contrast without sacrificing brightness. Short lead design enables an easier potting process. It is ideal for an outdoor full-color display.
- Tall package enable for potting process
- Diffused encapsulation
- Compatible with reflow soldering process
- Dimension is 0.14inch x 0.13inch x 0.11inch (LxWxH)
- Typical dominant wavelengths are 620nm (red), 524nm (green), 471nm (blue)
- Typical luminous intensities are 710mcd (red), 1840mcd (green), 410mcd (blue)
- 110° viewing angle
- Operating temperature range from -40 to +100°C
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 710mcd, G 1.84cd, B 410mcd
Wavelength / Colour
R 620nm, G 524nm, B 471nm
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 2.9V, B 2.9V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (2)
Alternatives for ASMB-TTF0-0A20B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate