Print Page
Image is for illustrative purposes only. Please refer to product description.
959 In Stock
Need more?
46 Delivery in 1-3 Business Days(US stock)
913 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.770 |
10+ | $4.890 |
25+ | $4.890 |
50+ | $4.890 |
100+ | $4.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMG-PT00-00001
Newark Part No.57AC0506
Technical Datasheet
Product Range-
LED ColorRed, Green, Blue
Viewing Angle155°
Forward Voltage @ TestR 2.2V, G 3.1V, B 3V
Wavelength / ColourR 623nm, G 530nm, B 458nm
Luminous Flux / ColourR 28lm, G 45lm, B 9.5lm
Forward Current @ Test / ColourR 150mA, G 150mA, B 150mA
Forward Current MaxR 200mA, G 200mA, B 200mA
Power Dissipation Pd-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
1W tri-colour high power LED light source is a high-performance, energy-efficient device that can handle high thermal and high driving current. Low-profile package design is suitable for a wide variety of applications, especially where height is a constraint. Typical applications include sign backlight, retail display, commercial lighting, decorative lighting and architectural lighting.
- Energy efficient
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Silicone encapsulation
Technical Specifications
Product Range
-
Viewing Angle
155°
Wavelength / Colour
R 623nm, G 530nm, B 458nm
Forward Current @ Test / Colour
R 150mA, G 150mA, B 150mA
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Red, Green, Blue
Forward Voltage @ Test
R 2.2V, G 3.1V, B 3V
Luminous Flux / Colour
R 28lm, G 45lm, B 9.5lm
Forward Current Max
R 200mA, G 200mA, B 200mA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ASMG-PT00-00001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate