Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
| 10+ | $0.070 |
| 25+ | $0.070 |
| 50+ | $0.070 |
| 100+ | $0.070 |
| 250+ | $0.070 |
| 500+ | $0.070 |
| 1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-CW20
Newark Part No.58Y4539
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage3V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- White colour SMT 0.2mm top fire InGaN ChipLED
- 180mcd luminous intensity at IF=5mA, 130° viewing angle
- 3V forword voltage at IF=5mA and 0.7V reverse voltage at IR=100μA
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3V
Viewing Angle
130°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate