New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      ASMT-UWB1-NX3E2

                      LED, Neutral White, SMD, 20 mA, 2.8 V, 3.55 cd

                      BROADCOM ASMT-UWB1-NX3E2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoASMT-UWB1-NX3E2
                      Newark Part No.58Y4574
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,990 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.094
                      10+$0.094
                      25+$0.094
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoASMT-UWB1-NX3E2
                      Newark Part No.58Y4574
                      Technical Datasheet

                      Data Sheet

                      LED ColorNeutral White
                      LED MountingSMD
                      Bulb Size-
                      Forward Current If20mA
                      Forward Voltage2.8V
                      Luminous Intensity3.55cd
                      Viewing Angle120°
                      Lens ShapeRound
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Alternatives for ASMT-UWB1-NX3E2

                      1 Product Found

                      Product Overview

                      • OneWhite surface-mount PLCC-2 LED indicator
                      • High reliability package with silicone encapsulation
                      • Compatible with reflow soldering process
                      • High optical efficiency with 100lm/W
                      • Luminous intensity of 2300mcd (typ)
                      • 20mA test current
                      • InGaN chip
                      • ESD threshold of 1000V (HBM model) per JEDEC
                      • Suitable for use in home appliances, amusement machine backlighting, industrial lighting
                      • Suitable for use in light strips, general signage backlighting, sign and display

                      Technical Specifications

                      LED Color

                      Neutral White

                      Bulb Size

                      -

                      Forward Voltage

                      2.8V

                      Viewing Angle

                      120°

                      Product Range

                      -

                      MSL

                      -

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Luminous Intensity

                      3.55cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.