Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $6.750 |
10+ | $6.050 |
25+ | $5.600 |
50+ | $5.520 |
100+ | $5.420 |
250+ | $5.190 |
500+ | $5.140 |
1700+ | $4.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-601JV-500E
Newark Part No.02AH6798
Product RangeASSR
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max1kV
Load Current10mA
MOSFET Relay Package StyleSO-16 (12-Pin Used)
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max250ohm
Isolation Voltage5kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max1µA
Product RangeASSR
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1kV
MOSFET Relay Package Style
SO-16 (12-Pin Used)
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (12-Jan-2017)
Load Type
DC
Load Current
10mA
Relay Mounting
Surface Mount
On State Resistance Max
250ohm
I/O Capacitance Typ
0.6pF
Product Range
ASSR
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability