Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 10+ | $13.400 |
| 25+ | $12.760 |
| 50+ | $12.120 |
| 100+ | $11.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV4-SQ61-0QS0J
Newark Part No.54AK2491
Technical Datasheet
UV LED TypeUV-A
Wavelength365nm
Radiant Power960mW
Angle of Half Intensity30°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If500mA
Forward Voltage3.55V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
UV LED Type
UV-A
Radiant Power
960mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.55V
Technology / Material
InGaN
Wavelength
365nm
Angle of Half Intensity
30°
Forward Current If
500mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability