New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      BCM53101MIMLG

                      Ethernet Controller, Seven Port Gigabit Ethernet Transceiver

                      Date/Lot Code

                      BROADCOM BCM53101MIMLG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53101MIMLG
                      Newark Part No.32AH8405
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 57 week(s)
                      QuantityPrice
                      1+$20.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53101MIMLG
                      Newark Part No.32AH8405
                      Technical Datasheet

                      Data Sheet

                      Device TypeSeven Port Gigabit Ethernet Transceiver
                      Supported StandardsIEEE 802.1p, IEEE 802.1Q, IEEE 802.1x
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.26V
                      IC Case / Package-
                      No. of Pins132Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      BCM53101MIMLG is a highly integrated, cost-effective seven-port 10/100BASET/TX managed switch. This switch design is based on the field-proven, industry-leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a non-blocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53101M provides compatibility with all industry-standard Ethernet and fast Ethernet devices. The BCM53101M has a rich feature set suitable for applications not only for next-generation cable, xDSL and EPON/GPON gateways, but also for SOHO/SMB routers. It is also specifically designed for next generation set-top boxes.

                      • Six 10/100 media access controllers, one 10/100/1000 media access controller
                      • One MII/RvMII/RMII/TMII/RvTMII interface for a WAN port
                      • Dual IMP ports support, WAN port to be IMP port capable
                      • Port-based VLAN, VLAN-based ingress rate limit: 64kbps granularity
                      • IEEE 802.1Q-based VLAN with 4K entries, MAC-based trunking with automatic link failover
                      • Protected port, broadcast storm control-per port based, JTAG support
                      • Port mirroring and storm suppression, broadSync HD, timestamp tagging at MAC interface
                      • Time-aware egress scheduler, IGMP Snooping, MLD snooping support
                      • 64Kb packet buffer, 128 multicast group support, maximum frame size support up to 9720 bytes
                      • Ambient temperature range from -40°C to 85°C, 132-pin DRQFN package

                      Technical Specifications

                      Device Type

                      Seven Port Gigabit Ethernet Transceiver

                      Supply Voltage Min

                      1.14V

                      IC Case / Package

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      -

                      Product Range

                      -

                      Supported Standards

                      IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x

                      Supply Voltage Max

                      1.26V

                      No. of Pins

                      132Pins

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.