New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      BCM53125SKMMLG

                      Ethernet Controller, Gigabit Ethernet Switch

                      Date/Lot Code

                      BROADCOM BCM53125SKMMLG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53125SKMMLG
                      Newark Part No.32AH8408
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      75 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.420
                      5+$16.070
                      10+$14.060
                      25+$13.680
                      50+$13.420
                      100+$13.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53125SKMMLG
                      Newark Part No.32AH8408
                      Technical Datasheet

                      Data Sheet

                      Device TypeGigabit Ethernet Switch
                      Supported StandardsIEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.26V
                      IC Case / PackageMLF
                      No. of Pins186Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      BCM53125SKMMLG is a highly integrated, cost-effective smart-managed Gigabit switch. This switch design is based on the field-proven, industry leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port based rate control, and a nonblocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53125S provides compatibility with all industry-standard Ethernet, fast Ethernet, and Gigabit Ethernet (GbE) devices. It has a rich feature set suitable for not only standard GbE connectivity for desktop and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theater receivers. It is also specifically designed for next-generation SOHO/SMB routers and gateways.

                      • Seven 10/100/1000 media access controllers, five-port 10/100/1000 transceivers for TX
                      • One GMII/RGMII/MII/RvMII/TMII/RvTMII interface for WAN management port
                      • Dual IMP ports support, WAN interface (port 5) to be management port-capable
                      • IEEE 802.1p, MAC Port, ToS, and DiffServ QoS for four queues, plus two time-sensitive queues
                      • Port-based VLAN, IEEE 802.1Q-based VLAN with 4K entries
                      • MAC-based trunking with automatic link failover, port-based rate control
                      • CableChecker™ with unmanaged mode support, double tagging/QinQ
                      • 1.2V for core and 3.3V for I/O, RGMII with option of 2.5V or 1.5V, JTAG support
                      • 4K entry MAC address table with automatic learning and aging
                      • Ambient operating temperature range from 0°C to 70°C, 186 MML package

                      Technical Specifications

                      Device Type

                      Gigabit Ethernet Switch

                      Supply Voltage Min

                      1.14V

                      IC Case / Package

                      MLF

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Supported Standards

                      IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az

                      Supply Voltage Max

                      1.26V

                      No. of Pins

                      186Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.