New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      BCM53283MKPBG

                      Ethernet Controller, Ethernet Switch PHY, IEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv

                      Date/Lot Code

                      BROADCOM BCM53283MKPBG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53283MKPBG
                      Newark Part No.29AH3465
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 57 week(s)
                      QuantityPrice
                      1+$66.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $66.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53283MKPBG
                      Newark Part No.29AH3465
                      Technical Datasheet

                      Data Sheet

                      Device TypeEthernet Switch PHY
                      Supported StandardsIEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackagePBGA
                      No. of Pins400Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      BCM53283MKPBG is a tenth-generation RoboSwitch™ design based on the field-proven BCM53242/BCM53262 device. This integrated 65nm CMOS device combines all the functions of a highspeed switch system including packet buffers, PHY transceivers, Media Access Controllers (MACs), address management, and a nonblocking switch fabric. It is designed to be fully compliant with the IEEE 802.3™ and IEEE 802.3x specifications, including the MAC control pause frame, auto-negotiation, and all industry-standard Ethernet and Fast Ethernet devices. The BCM5328XM contains 8/16/24 full-duplex 10BASE-T/ 100BASE-TX Fast Ethernet transceivers. Each transceiver performs all physical layer interface functions for 10BASE-T Ethernet on Category 3, 4, or 5 Unshielded Twisted Pair (UTP) cable and 100BASE-TX Fast Ethernet on Category 5 UTP cable. The BCM5328XM has two GMII/ RGMII interfaces or four SGMII/SerDes interfaces or two SGMII/SerDes with 2.5G combo SerDes interface.

                      • Tenth-generation L2+ Fast Ethernet (FE) switch with interfaces
                      • Nonblocking switch fabric, 65nm design with lower power consumption
                      • Flexible TCAM-based compact field processor with four slices for packet classification and filtering
                      • Virtual multicast packet replication, port mirroring (Ingress/Egress), IGMP/MLD snooping
                      • Spanning Tree support (IEEE 802.1d/1s/1w), link Aggregation support with automatic link failover
                      • Denial of service (DoS) attack prevention, hardware supports remote monitoring (RMON)
                      • Programmable broadcast, multicast, and unknown unicast storm control
                      • Internal oscillator simplifies design and reduces cost, JTAG
                      • 2.6W typical power consumption, jumbo frame support of up to 2048 bytes
                      • Port-based VLAN, MAC-based VLAN, protocol-based VLAN

                      Technical Specifications

                      Device Type

                      Ethernet Switch PHY

                      Supply Voltage Min

                      -

                      IC Case / Package

                      PBGA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      -

                      Product Range

                      -

                      Supported Standards

                      IEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv

                      Supply Voltage Max

                      -

                      No. of Pins

                      400Pins

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.