New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      BCM54220B0KFBG

                      Ethernet Controller, Gigabit Ethernet Copper Transceiver

                      Date/Lot Code

                      BROADCOM BCM54220B0KFBG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM54220B0KFBG
                      Newark Part No.29AH3467
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 57 week(s)
                      QuantityPrice
                      1+$27.650
                      10+$21.560
                      25+$19.990
                      50+$19.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM54220B0KFBG
                      Newark Part No.29AH3467
                      Technical Datasheet

                      Data Sheet

                      Device TypeGigabit Ethernet Copper Transceiver
                      Supported StandardsIEEE 1588v2, IEEE 802.3az, IEEE 802.3bf, IEEE 802.3
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackageFBGA
                      No. of Pins144Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      BCM54220B0KFBG is a fully integrated dual-copper Gigabit Ethernet transceiver with support for energy efficient ethernet (EEE), synchronous ethernet (SyncE), and IEEE 1588v2 standards. The PHY performs all of the physical layer functions for 10BASE-T, 100BASE-TX 1000BASE-T, on standard Category 5e UTP cable. The BCM54220 supports both the SGMII and RGMII industry standards. It is based on the proven digital-signal processor technology of Broadcom, combining digital adaptive equalizers, ADCs, phase locked loops, line drivers, encoders, decoders, echo cancelers, crosstalk cancelers, and all other required support circuitry integrated into a single, monolithic CMOS chip. Designed for reliable operation over worst-case Category 5e cable plants, the BCM54220 automatically negotiates with any transceiver on the opposite end of the wire to agree on an operating speed. Applications include carrier, enterprise, small and medium business (SMB), industrial automation, smart grid markets.

                      • SGMII or RGMII interfaces, RGMII: 1.8V HSTL, 2.5V CMOS, or 3.3V CMOS
                      • IEEE 1588v2-compliant – one-step or two-step clock – on-chip timestamping
                      • SyncE support – recovered clock and clock lock outputs
                      • IEEE 802.3bf latency data, support for jumbo packets up to 18Kb
                      • Low-cost 25MHz crystal option, Ethernet@Wirespeed™
                      • Cable plant diagnostics that detect cable plant impairments
                      • Wake-on-LAN, voltage and temperature monitors
                      • Programmable LEDs, robust cable ESD (CESD) tolerance
                      • Low EMI emission, IEEE 1149.1 and IEEE 1149.6 (ACJTAG) boundary scan
                      • 144-pin FBGA package

                      Technical Specifications

                      Device Type

                      Gigabit Ethernet Copper Transceiver

                      Supply Voltage Min

                      -

                      IC Case / Package

                      FBGA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      -

                      Product Range

                      -

                      Supported Standards

                      IEEE 1588v2, IEEE 802.3az, IEEE 802.3bf, IEEE 802.3

                      Supply Voltage Max

                      -

                      No. of Pins

                      144Pins

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991B1
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.